Christmas Opening Hours and Delivery Dates here
NXP BYV32E-200 Dual Ultrafast Power Diode 200V TO220AB

Image Representative of Range

NXP BYV32E-200 Dual Ultrafast Power Diode 200V TO220AB

Order Code:

63-0979

Brand: NXP MPN: BYV32E-200
Qty Unit Price (Ex VAT)
10+ £0.598
100+ £0.564
500+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
560 available to back orderBack-order availability date - 13/01/2026

A 200V dual ultrafast power diode in a TO-220AB plastic package. perfect for use in output rectifiers in high-frequency switched-mode power supplies.


  • High reverse voltage surge capability
  • High thermal cycling performance
  • Low thermal resistance
  • Soft recovery characteristic minimizes power consuming oscillations
  • Very low on-state loss
Current 20A
Forward Voltage 1.15V
Peak Reverse Voltage 200V
Package Style TO-220AB
Thermal Resistance 60°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot