Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Oehlbach 8430 Cable Tester for DVI VGA RJ11 RJ45 S-Video RCA Connections

Order Code:  

55-3740

 
Brand: Oehlbach MPN: 8430 EAN-13: 4003635084304

Discontinued


The Oehlbach Multi Tester can check a wide range of high frequency cables including RJ11, RJ45, DVI, S-Video, VGA, BNC, F-plug and antenna connectors. LEDs give a go/no go indication. Because the tester consists of a separate transmitter and receiver it is possible to test cables that have been laid in walls etc.. Supplied with a case and a set of adaptors.


  • Dimensions, height: 24mm
  • Dimensions, length: 13mm
  • Dimensions, width: 75mm
  • Weight: 127g

Reviews


Be the first to submit a review

Trustpilot