Ohmite AG10J2R2E 2R2 5% 10W Audio Gold Wirewound Axial Resistor

Ohmite AG10J2R2E 2R2 5% 10W Audio Gold Wirewound Axial Resistor

Order Code:

62-7388

Brand: Ohmite MPN: AG10J2R2E

Discontinued


This 2R2 resistor is from the Audio Gold family of axial wirewound power resistors that are specifically designed for high-end loudspeaker and amplifier applications. The resistor is constructed using a high quality resistance wire that is wound on a ceramic core encased in a flameproof Centohm® coating. To maximise performance the resistor has been carefully engineered with non-magnetic materials that eliminate the effects of stray magnetic fields on circuit performance, simplifying shielding requirements and improving sound quality. Also suitable for use in cross-over networks and as source, emitter, or cathode resistors in balancing applications for output transducers.


  • 10W power
  • 5% Tolerance
  • Reduces signal distortion
  • Minimises thermal EMF
  • Reduces current noise
  • Superior mid-range frequency performance
  • Improved stability
  • Copper-Nickel terminals
Type Wirewound
Case Type Axial
Power Handling 10W
Resistance 2.2Ω
Temperature Coefficient 50ppm
Tolerance 5%
Working Voltage 1000V

Reviews


Be the first to submit a review

Trustpilot