Site: Industry
Currency: GBP    
Omeg Miniature 16mm Potentiometers

Omeg Miniature 16mm Potentiometers

Omeg Brand: Omeg

Insulated semi-sealed potentiometers with a conductive plastic resistance track available in single, dual (stereo) and switched options.

  • All types are supplied with 6 x 40mm round shafts and PCB pins
  • The switched controls feature a DEMKO approved double pole single throw switch
See Hardware section for a range of suitable control knobs.
Tolerance±20%
Matching (dual controls)Linear 3dB, log 2dB
Power rating0.25W linear, 0.12W log
Limiting element voltage350V DC
Electrical rotation:single + dual265° nominal
switched242° nominal
Operating torque0.4 - 1.5Ncm Switched 4.0Ncm maximum
Switch contactsDPST 4A 250V AC/10A 12V DC
Surge rating (0.01s)80A
Housing materialGlass filled polyester (UL94V-0)
Temperature range–10°C to +75°C
Mftrs. part nos.singlePC16ECO series
dualPC2G16ECO series
switchedPC16ECO/B40W2S series


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C