Omeg ECO10KLIN 10K ECO 16mm Linear Single Control

Standard range
Order Code:

65-1404

Brand: Omeg MPN: ECO10KLIN
Qty Unit Price (Ex VAT)
1+ £1.51
25+ £1.43
50+ £1.34
100+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,568 in stock, despatched same dayAdditional quantity lead time 7 weeks

Insulated semi-sealed 10k 16mm 20% 0.25W linear single control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Number of Turns N/A
Power Rating 0.25W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 40mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 28, 2019 Question by: Rapid Customer | Product code: 65-1404
Q. What is the mechanical rotation angle, please?
A. Hi Eno, thank you for your question. The technical details quotes 265 degrees nominal.


Friday, September 2, 2016 Question by: Rapid Customer | Product code: 65-1404
Q. 65-1404 what is the body dimensions for this Pot?
A. Hi George, thank you for your question. All the body dimensions are available on page 2 of the data sheet.


Monday, December 7, 2015 Question by: Rapid Customer | Product code: 65-1404
Q. Does the spindle have a flat (to stop a knob rotating) or is the spindle round ? thanks
A. Hi Jeff, thank you for your question. The spindle has a small flat on the shaft so a secure nut will grip and stop the knob spinning, please see the data sheet.


Sunday, July 27, 2014 Question by: Rapid Customer | Product code: 65-1404
Q. What is the distance (pitch) between pin?
A. Hi, thank you for your question. The distance between the pins is 5mm.

Reviews


Be the first to submit a review

Trustpilot