Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Omeg PC16BU 10K 16mm Linear Metal Case Single Turn Potentiometer

Omeg PC16BU 10K 16mm Linear Metal Case Single Turn Potentiometer

Order Code:  

64-6261

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC16BU 10K A F22 CEP Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 10K 0.25W commercial quality rotary potentiometer in a 16mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 270° Mechanical rotation
Number of Turns 1
Power Rating N/A
Resistance 10kΩ
Shaft Diameter 4mm
Shaft Length 35mm
Taper Linear
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot