Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Omeg PC16BU 2K2 16mm Linear Metal Case Single Turn Potentiometer

Omeg PC16BU 2K2 16mm Linear Metal Case Single Turn Potentiometer

Order Code:  

64-6269

  Copy to clipboard
Brand: Omeg  Copy to clipboard MPN: PC16BU 2K2 A F22 CEP Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 2K2 0.25W commercial quality rotary potentiometer in a 16mm metal case.


  • Linear law
  • Tolerance 20%
  • PC terminals
  • Fitted with a bush
  • 270° Mechanical rotation
Number of Turns 1
Power Rating N/A
Resistance 2.2kΩ
Shaft Diameter 4mm
Shaft Length 35mm
Taper Linear
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot