Christmas Opening Hours and Delivery Dates here
Omron G2RG-2A4-DC5 Relay 5V DC 8A DPST Momentary Through Hole Mount

Image Representative of Range

Omron G2RG-2A4-DC5 Relay 5V DC 8A DPST Momentary Through Hole Mount

Order Code:

05-6471

Brand: Omron MPN: G2RG-2A4-DC5 EAN-13: 2050007632177
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Omron G2RG-2A4-DC5 relay is a dual-pole, single-throw (DPST) device suitable for direct current applications.

It operates at 5VDC with a maximum current capacity of 5A.

This relay is designed for PCB mounting, ensuring reliable integration into electronic circuits.

Typical applications include switching and control in industrial, automotive, and consumer electronics.


Type Power relay
Coil Voltage 5V DC
Switching Current 8A
Connection Print
Contact Type 2 makers
Control Mode monostable, 1 coil
Engineering Part No G2RG2A45DC
Engineering Series No G2RGI
Packaging Type Bag
Switching voltage (max.) 125V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot