Christmas Opening Hours and Delivery Dates here
Omron G4A-1A-PE-DC12 Power Relay 12V DC SPST 20A Momentary 900mW

Image Representative of Range

Omron G4A-1A-PE-DC12 Power Relay 12V DC SPST 20A Momentary 900mW

Order Code:

05-6524

Brand: Omron MPN: G4A-1A-PE-DC12 EAN-13: 2050007639893
Qty Unit Price (Ex VAT)
1+ £5.18
125+ £4.96
250+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Omron G4A-1A-PE-DC12 is a power relay designed for handling 12 V DC and can manage a current load up to 20 A. It is a PCB mount relay, suitable for applications requiring reliable switching of electrical loads. Typical uses include automotive systems, home appliances, and industrial equipment.
Type Power relay
Coil Voltage 12V DC
Switching Current 20A
Connection Print
Contact Type 1 maker
Control Mode monostable, 1 coil
Engineering Part No G4A1APE12DC
Engineering Series No G4A-Z
Packaging Type Bag
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot