Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC

Standard range
Order Code:

60-4136

Brand: Omron MPN: G6RN-1-24DC
Qty Unit Price (Ex VAT)
1+ £2.42
25+ £2.30
100+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature 8A SPDT PCB mounting power relay from Omron.


  • Coil voltage 24V DC
  • Contact current 8A
  • Pitch 19mm
  • Size 28.8 x 15.3 x 10.5mm
  • Environmentally-friendly cadmium-free contacts
  • 4kV dielectric strength
  • 8mm creepage and clearance
  • Fully sealed package
  • Low power consumption 220mW
  • Omron G6RN-1 series
Coil Resistance 2620Ω
Coil Voltage 24V
Contact Configuration SPCO
Height 15.3mm
Length 28.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 250V
Type G6RN
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot