Omron Miniature Relay SPDT 8A

Omron Brand: Omron
<p>Miniature 8A SPDT PCB mounting power relays.</p>
  • Environmentally-friendly cadmium-free contacts
  • 4kV dielectric strength
  • 8mm creepage and clearance
  • Fully sealed package
  • Low power consumption 220mW
  • Omron G6RN-1 series
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC
Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC
Standard range
Order code: 60-4134
MPN: G6RN-1-12DC

12 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £2.50
25+ £1.92
100+ £1.61
655Ω 12V SPCO 15.3mm 28.8mm PCB -40 to +85°C 8A 2000VA 250V G6RN 10.5mm
Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC
Omron G6RN-1-24DC SPCO PCB Relay 8A 24VDC
Standard range
Order code: 60-4136
MPN: G6RN-1-24DC

29 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.42
25+ £2.30
100+ £2.17
2620Ω 24V SPCO 15.3mm 28.8mm PCB -40 to +85°C 8A 2000VA 250V G6RN 10.5mm
Dimensions28.5 x 15 x 10mm
Contact rating8A
Contact arrangementSingle pole changeover
Contact material0.35µ gold plated silver nickel
Operate/release time6ms/3ms
Resistance12V DC655Ω
24V DC2620Ω
Coil consumption220mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, VDE


Trustpilot