Christmas Opening Hours and Delivery Dates here
Omron G6S-2-Y-DC24 PCB Relay 24V DC 2A SPDT Through Hole Mount

Image Representative of Range

Omron G6S-2-Y-DC24 PCB Relay 24V DC 2A SPDT Through Hole Mount

Order Code:

05-6664

Brand: Omron MPN: G6S-2-Y-DC24 EAN-13: 2050007642336
Qty Unit Price (Ex VAT)
2+ £4.06
25+ £3.29
100+ £3.11
250+ £3.06
500+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
137 available to back orderBack-order availability date - 13/01/2026

The Omron G6S-2-Y-DC24 is a dual-contact relay with a single-pole double-throw (SPDT) configuration.

It operates at a 24V DC voltage, making it suitable for low-power applications.

Designed for PCB mount, this relay is ideal for use in telecommunications equipment and office automation.

Its compact size and reliable performance ensure efficient circuit control and switching.


Type PCB relay
Coil Voltage 24V DC
Switching Current 2A
Connection Print
Contact Type 1 change-over
Control Mode monostable, 1 coil
Engineering Part No G6S2Y24DC
Engineering Series No G6SZ
Packaging Type Bag
Switching voltage (max.) 30V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot