Christmas Opening Hours and Delivery Dates here
Omron G7L-2A-P-AC200/240 Power Relay 240V AC 20A 2 makers 1pc Bag

Image Representative of Range

Omron G7L-2A-P-AC200/240 Power Relay 240V AC 20A 2 makers 1pc Bag

Order Code:

05-6673

Brand: Omron MPN: G7L-2A-P-AC200/240 EAN-13: 2050007667629
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Omron G7L-2A-P-AC200/240 is a robust power PCB relay designed for high-capacity electrical applications.

This relay features a dual-pole configuration with a coil voltage ranging from 200 to 240 volts AC.

It is known for its reliability and durability in controlling large power loads.

Typical applications include industrial machinery, HVAC systems, and power supply control.


Type Power relay
Coil Voltage 240V AC
Switching Current 20A
Contact Type 2 makers
Control Mode monostable, 1 coil
Engineering Part No G7L2AP200240AC
Engineering Series No G7L-I
Packaging Type Bag
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot