Site: Industry
Currency: GBP    
ON Semi C106M1G Thyristor 2.5A 600V TO225A

ON Semi C106M1G Thyristor 2.5A 600V TO225A

On Semiconductor
Standard range
Order Code:

47-3388

Brand: On Semiconductor MPN: C106M1G
Qty Unit Price (Ex VAT)
5+ £0.643
25+ £0.525
100+ £0.430
500+ £0.405
Price per unit Ex VAT
Order in multiples of 5
195 in stock, despatched same dayAdditional 100 due on 08/04/2025

A 2.5A 600V sensitive gate silicon controlled rectifier PNPN device designed for high volume consumer applications such as temperature, light, and speed control, process and remote control, and warning systems where reliability of operation is important.


  • Glassivated surface for reliability and uniformity
  • TO-126 plastic package
  • Practical level triggering and holding characteristics
  • Flat, rugged, thermopad construction for low thermal resistance, high heat dissipation and durability
  • Sensitive gate triggering

Note: As a result of the Fairchild Semiconductor acquisition by ON Semiconductor, the ignition IGBT, TVS diode and switching thyristor product lines have been divested to Littelfuse Inc.


Max. Junction Temperature 110°C
On-State Current 2.5A
Package TO-225A
Peak Off-State Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C