On Semiconductor Negative Fixed Voltage Linear Regulators

The On Semiconductor fixed voltage linear regulators are very simple devices to use in low current (up to 100mA) applications since no external components are required. They feature short circuit protection and thermal overload protection in a SOIC8 or TO92 case to suit your application.

  • Fixed negative linear voltage regulator
  • No external components required
  • Short circuit current limiting
  • Thermal overload protection
  • Manufacturer's series MC79L00
Description Image Product Buy Pricing (Ex VAT) Output Voltage Supply Voltage Max Type Dropout Voltage Number of Outputs Operating Temperature Range Output Current Package
On Semi MC79L05ACPG Linear Voltage Regulator -5V 100mA Fixed Negative TO92
On Semi MC79L05ACPG Linear Voltage Regulator -5V 100mA Fixed Negative TO92
Standard range
Order code: 82-0947
MPN: MC79L05ACPG

1,264 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.093
Price per unit Ex VAT
-5V -30V Linear 1.7V Single 0 to 125°C 100mA TO92
On Semi MC79L15ACPG Linear Voltage Regulator -15V 100mA Fixed Negative TO92
On Semi MC79L15ACPG Linear Voltage Regulator -15V 100mA Fixed Negative TO92
Standard range
Order code: 82-0951
MPN: MC79L15ACPG

469 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £0.369
100+ £0.145
1000+ £0.135
2000+ £0.096
Price per unit Ex VAT
-15V -35V Linear 1.7V Single 0 to 125°C 100mA TO92
Order code Manufacturer's part no. Input voltage max. Output voltage typ. Case type
82-0947MC79L05ACPG -30V -5V TO92
82-0949MC79L12ACPG -35V -12V TO92
82-0951MC79L15ACPG -35V -15V TO92
82-0952MC79L18ACPG -35V -18V TO92
Dropout voltage 1.7V
Output current peak 100mA
Power dissipation max. Internally limited
Junction temperature max. +150°C
Operating temperature range 0 to 125°C


Trustpilot