Orangepip Segments 328 Build Your Own Arduino Class Pack of 15

Standard range
Order Code:

75-1201

Brand: Orangepip MPN: Segments 328 Class EAN-13: 5053556008117
Qty Unit Price (Ex VAT)
1+ £234.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

You may well be familiar with an Arduino board and aware of all the clever things it can help you to do. But how many people understand how the Arduino works? Do you know what components make up the "magic" box?

The Segments 328 kit from Orangepip will let you into the secret - and will encourage you to develop your soldering skills in the process.

Ideal for students in higher or further education, the Build Your Own Arduino Kit includes all the through-hole components required. Just follow the easy-to-understand instructions to produce your own fully-programmable open source prototyping platform.

This classpack includes a set of 15 separate kits.

All you need is access to a soldering iron and solder, cutters and pliers and ideally a multimeter and you're good to go.


Each kit includes:

  • 1 Orangepip Segments PCB
  • 1 x 16MHz crystal
  • 1 ATmega328 microcontroller
  • 1 Dual in line socket
  • 1 Tactile switch
  • 1 Red LED
  • 1 Green LED
  • 1 x 6-pin dual row header
  • 2 x 8-pin single row sockets
  • 2 x 6-pin single row sockets
  • 1 ISB socket
  • 1 Power supply jack socket
  • 1 x 10K resistor
  • 2 x 330R resistors
  • 2 x 1K resistors
  • 2 x 47µF electronic capacitors
  • 1 x 1N4007 diode
  • 1 x 7805 voltage regulator
  • 1 x 7133 voltage regulator
  • 1 PTC resettable fuse
  • 5 x 0.1µF ceramic capacitors
  • 2 x 22pF ceramic capacitors

For full building instructions click here.

Orangepip Segments 328 is compatible with the Arduino IDE. For help with programming click here.


Type Development board

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot