Christmas Opening Hours and Delivery Dates here

OSRAM 4008321131683 Quicktronic Professional QTP8 2×58/ 230-240 Bulb

Order Code:

41-0792

Brand: Osram MPN: 4008321131683 EAN-13: 4008321880253
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 14/01/2026

OSRAM Quicktronic Professional QTP8 2×58/230-240 Bulb, the ideal lighting solution for your professional environment! Engineered for efficiency and durability, this high-performance electronic ballast delivers exceptional energy savings, reducing your electricity costs while providing superior lighting quality.
Type Lamp Ballast
Dimmable No
Power 54W
Voltage 198 - 264V
Dimensions (L x W x H) 423.0 x 30 x 30 mm
Height 30mm
Length 423.0mm
Number of lights (max.) 2
Protection Class II
Suitable For 54 - 58 W.
Total output (max.) 0 (2 x )
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot