Christmas Opening Hours and Delivery Dates here

OSRAM 4058075592476 LED BASE CLASSIC A 7.5W 840 Frosted E27 Bulb

Order Code:

41-0039

Brand: Osram MPN: 4058075592476
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 13/01/2026

LED lamps, classic piston shape. Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type LED Bulb
Colour Neutral white
Dimmable No
Base E-27
(Ø) 60mm
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Current Consumption 43mA
Dim (Ø) 60 mm
Durability rating 15000h
Energy consumption 8 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Factory colour White
Ignition time 0.50s
Light bulbshape Pear shape
Luminous Flux 1055lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 7.5W
Power Factor 0.5
Power Rating 7.50W
Product lifespan approx 10000h
Radiation angle 300°
Rated luminous flux 1055lm
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot