Christmas Opening Hours and Delivery Dates here

OSRAM 4058075819290 LED BASE CLASSIC A 7W 827 Clear E27 Bulb 3 Pk

Order Code:

41-0041

Brand: Osram MPN: 4058075819290
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 13/01/2026

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Socket: E27, B22d. Mercury-free lamps. Product advantages: Very low energy consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
  • 3 Pack
Type LED Bulb
Colour Warm white
Dimmable No
Base E-27
Length 105.0mm
(Ø) 60.0mm
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current Consumption E27
Dim (Ø x L) 60.0 mm x 105.0 mm
Durability rating 10000h
Energy consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Light bulbshape Pear shape
Luminous Flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 6.5W
Power Rating 6W
Product lifespan approx 10000h
Radiation angle 320°
Rated luminous flux 806lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot