Christmas Opening Hours and Delivery Dates here

OSRAM 4099854094248 LED BASE CLASSIC A 4.2W 827 Frosted E27 Bulb

Order Code:

41-0034

Brand: Osram MPN: 4099854094248
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

Set of 2 LED lamps, classic bulb shape, professional LED lamps for mains voltage.
Type LED Bulb
Colour Warm white
Base E-27
Length 105mm
(Ø) 60mm
Bulb shape A40
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 2700K
Colour temperature range 2700 K (max)
Dim (Ø x H) 60 mm x 60 mm
Durability rating 10000h
Energy consumption 4.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Factory colour White
Height 60mm
LEDs 2
Light bulbshape Candle shape
Luminous Flux 470lm
Operating Voltage 230V
Power 4W
Power Factor 0.4
Radiation angle 300°
Total luminous flux 940lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot