Christmas Opening Hours and Delivery Dates here

OSRAM 4058075092013 Vintage 1906® LED CLASSIC GLOBE 4W 820 Gold E27 Bulb

Order Code:

41-0869

Brand: Osram MPN: 4058075092013
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2026

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type LED Bulb
Colour Warm white
Dimmable No
Base E-27
Length 200mm
(Ø) 200mm
Circuits 100000
Colour rendering 820
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2000K
Colour temperature range 2000 K
Dim (Ø x L) 200 mm x 200 mm
Energy consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 28W
Factory colour Gold
Ignition time 0.50s
Light bulbshape Globe shape
Luminous Flux 300.00lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4W
Power Factor 0.50
Product lifespan approx 15000h
Radiation angle 300°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 300.00lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot