Christmas Opening Hours and Delivery Dates here

OSRAM LO L29K-H2K1-24-Z SMD LED 1608 Orange 6.3 mcd 160 ° 2 mA 1.8 V

Order Code:

41-0882

Brand: Osram MPN: LO L29K-H2K1-24-Z EAN-13: 2050003873246
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8,842 available to back orderBack-order availability date - 13/01/2026

OSRAM LO L29K-H2K1-24-Z SMD LED! This vibrant orange LED delivers a powerful 6.3 mcd luminance at a wide 160° viewing angle, perfect for a range of applications from indicators to decorative lighting
Type SMD Bulb
LED Colour Orange
Viewing Angle 160°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 6.3mcd
Dim (L x W x H) 1.7 x 0.8 x 0.65 mm
Height 0.65mm
Length 1.7mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LO L 29 K-H 2K1-24-Z
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 1608
Technology AlInGaP
Wavelength 606nm
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot