Christmas Opening Hours and Delivery Dates here

OSRAM LUW CQAR-NPNR-HPHR-1 HighPower LED Cold White 2 W 320lm 120 ° 3.05V 1500mA

Order Code:

41-0895

Brand: Osram MPN: LUW CQAR-NPNR-HPHR-1 EAN-13: 2050003888813
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
526 available to back orderBack-order availability date - 13/01/2026

Illuminate your space with the brilliance of the OSRAM HighPower LED Cold White, delivering an impressive 320 lumens at just 2 watts.
Type High Power LED
LED Colour Cold white
Forward Voltage 3.05V
Forward Current 1500mA
Colour Rendering Index 70 Ra
Colour temperature type 6500K
Dimensions (L x W x H) 3.1 x 3.1 x 1.95 mm
Energy efficiency rating n.rel.
Height 1.95mm
LEDs 1
Length 3.1mm
Luminous flux (Φ) 320lm
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 1 CQAR-NPNR-HPHR LUW-1
Misc Attribute 2 SMD
Power 2W
Radiation angle 120°
Width 3.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot