Site: Industry
Currency: GBP    
OSRAM SFH 325 FA Phototransistor PLCC2 1120 nm 60 °

OSRAM SFH 325 FA Phototransistor PLCC2 1120 nm 60 °

Osram
Standard range
Order Code:

41-0910

Brand: Osram MPN: SFH 325 FA EAN-13: 2050001716873
  • Country of Origin: Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.240
Price per unit Ex VAT
11 in Stock, despatched in 4 days

OSRAM SFH 325 FA Phototransistor! Designed with a 1120 nm peak sensitivity and a wide viewing angle of 60°, this PLCC2 package phototransistor is perfect for a myriad of applications, from remote control devices to industrial sensors.
Type Phototransistor
Collector current 15mA
Detection angle 60°
LED features lateral version
Manufacturer OSRAM
Max. sensitivity 980nm
Misc Attribute 1 SFH325FA
Misc Attribute 2 PLCC2
Misc Attribute 3 SMD
Wavelength (max.) 1120nm
Wavelength (min.) 750nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C