Site: Industry
Currency: GBP    
Oupiin Box Headers (Straight)

Oupiin Box Headers (Straight)

Oupiin Brand: Oupiin

Boxed headers, 2.54mm pitch, from the Oupiin 3012 Series.

  • Plug gender
  • Straight orientation
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarisation
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
  • Oupiin 3012-xxCSY where xx is no.of ways.
Order codeMftrs Part No.
19-05003012-10C00SYA10-way
19-05053012-14C00SYA14-way
19-05103012-16C00SYA16-way
19-05153012-20C00SYA/OP120-way
19-05203012-26C00SYA/OP126-way
19-05253012-34C00SYA/OP134-way
19-05303012-40C00SYA/OP140-way


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C