Easter opening times here
Oupiin 3012-10C00SYA Box Header 10-Way Straight

Oupiin 3012-10C00SYA Box Header 10-Way Straight

Oupiin
Standard range
Order Code:

19-0500

Brand: Oupiin MPN: 3012-10C00SYA
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.914
50+ £0.613
500+ £0.517
Price per unit Ex VAT
Order in multiples of 5
1,861 in stock, despatched same dayAdditional 3,800 due on 11/07/2025

Buy Box Header (10-Way Straight) from Oupiin - 2.54mm pitch, from the Oupiin 3012 Series.


  • Plug gender
  • Straight orientation
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarisation
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
Pitch 2.54mm
Number of pins 10
Number of Rows 1

Order Code: 19-0033

MPN: 19-0033

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.218 £0.142 £0.117 £0.100
11,414 in stock, despatched same dayAdditional 20,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C