Christmas Opening Hours and Delivery Dates here

Panasonic 124008 eneloop Battery Pack 8x AA NiMH 9.6V 1900mAh Low Self-Discharge

Order Code:

05-6773

Brand: Panasonic MPN: 124008 EAN-13: 4042883240087
Qty Unit Price (Ex VAT)
1+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 03/02/2026

The Panasonic eneloop Doppelwürfel F2x2x2 Graupner battery pack is an industrial-grade rechargeable pack featuring 8 AA NiMH cells, offering a voltage of 9.6 V and a capacity of 1900 mAh. This non-standard battery pack is typically used in hobby and model applications, providing reliable power for devices requiring stable performance. Its prefabricated design and included cable with plug make it convenient for immediate installation and use.
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 9.6V
Dim (L x W x H) 100 x 29 x 29 mm
Height 29mm
Length 100mm
Misc Attribute eneloop Doppelwürfel F2x2x2 Graupner
Number of Cells 8
Rechargeable Yes
Type Battery pack
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot