Christmas Opening Hours and Delivery Dates here

Panasonic 124268 eneloop Battery Pack 5x AA NiMH 6V 1900mAh Low Self-Discharge

Order Code:

05-6774

Brand: Panasonic MPN: 124268 EAN-13: 4042883242685
Qty Unit Price (Ex VAT)
1+ £24.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 03/02/2026

The Panasonic eneloop Reihe F1x5 Graupner battery pack includes 5 AA batteries with a cable and plug, offering a NiMH 6 V 1900 mAh capacity. Ideal for industrial applications, these non-standard rechargeable batteries provide reliable power for specialised equipment. This prefabricated battery pack ensures consistent performance in demanding environments.
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 6V
Dim (L x W x H) 72 x 50 x 14.5 mm
Height 14.5mm
Length 72mm
Misc Attribute eneloop Reihe F1x5 Graupner
Number of Cells 5
Rechargeable Yes
Type Battery pack
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot