Christmas Opening Hours and Delivery Dates here

Panasonic 129674 Eneloop AAA Battery Pack 3.6V 750mAh Low Self-Discharge

Order Code:

05-6780

Brand: Panasonic MPN: 129674 EAN-13: 4042883296749
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 04/02/2026

The Panasonic eneloop Reihe F1x3 battery pack features three AAA NiMH cells with a 3.6 V output and 750 mAh capacity, equipped with solder tabs for easy installation. Designed for industrial and specialised applications, it provides reliable power in non-standard rechargeable configurations. This battery pack is ideal for use in custom electronics and other devices requiring a durable and consistent energy source.
Battery Size AAA
Capacity 750mAh
Chemistry NiMH
Voltage 3.6V
Dim (L x W x H) 31.5 x 10.5 x 44.5 mm
Height 44.5mm
Length 31.5mm
Misc Attribute eneloop Reihe F1x3
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot