Christmas Opening Hours and Delivery Dates here

Panasonic 133604 eneloop Battery Pack 2x AA 2.4V 1900mAh Z Solder Tab

Order Code:

05-6782

Brand: Panasonic MPN: 133604 EAN-13: 4042883336049
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 03/02/2026

Panasonic's eneloop Reihe F1x2 is a rechargeable battery pack featuring two AA cells with Z solder tabs, 2.4 V output, and 1900 mAh capacity. This non-standard, industry-grade battery pack is ideal for use in custom electronics and professional equipment due to its reliability and high performance. Designed for industrial applications, it offers efficient energy solutions for devices requiring a robust and durable power source.
Battery Size AA
Capacity 1900mAh
Chemistry NiMH
Voltage 2.4V
Dim (L x W x H) 29 x 14.5 x 50.5 mm
Height 50.5mm
Length 29mm
Misc Attribute eneloop Reihe F1x2
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot