Christmas Opening Hours and Delivery Dates here

Panasonic 134690 eneloop Pro AA Z Tabs 6V 2450mAh 500 Cycle Rechargeable

Order Code:

05-6787

Brand: Panasonic MPN: 134690 EAN-13: 4042883346901
Qty Unit Price (Ex VAT)
1+ £28.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 03/02/2026

The Panasonic eneloop Pro Reihe F1x5 is a non-standard rechargeable battery pack featuring 5x AA NiMH cells with Z solder tabs, providing 6 V and a capacity of 2450 mAh. It's ideal for industrial and professional applications requiring reliable, industry-grade batteries with high performance and longevity. Prefabricated for convenience, this battery pack is perfect for custom electronic projects or devices needing a robust power source.
Battery Size AA
Capacity 2450mAh
Chemistry NiMH
Voltage 6V
Dim (L x W x H) 72.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 72.5mm
Misc Attribute eneloop Pro Reihe F1x5
Number of Cells 5
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Width 14.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot