Christmas Opening Hours and Delivery Dates here

Panasonic 52017E40 Charger BQ-CC17 + 4x Precharged NiMH AA Batteries

Order Code:

05-6796

Brand: Panasonic MPN: 52017E40 EAN-13: 5410853063865
Qty Unit Price (Ex VAT)
1+ £30.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 03/02/2026

The Panasonic Advanced BQ-CC17 is a battery charger designed for cylindrical cells such as NiMH AA and AAA. It features four slots and is ideal for charging eneloop batteries. This versatile charger is suitable for both home use and travel, ensuring your devices are always powered.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 300mA
Charging current (AAA) 150mA
Charging time for AAs 420 Min.
Depth 37mm
Dim (W x H x D) 87 x 132 x 37 mm
Height 132mm
Matching rechargeable battery NiMH
Max. charging current per slot 300mA
Operating Voltage 100 - 240 V
Rechargeables included incl. rechargeable batteries
Width 87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot