Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Panasonic Micro Switch 250V AC with short roller lever and loose end cables has been manufactured using a sealed construction for effectiveness in harsh environments. The sealed construction uses an epoxy resin and rubber cap that greatly reduces possible miscontact due to contaminants such as dust.
This miniature switch not only conforms to IEC protective construction classifications, but is also an industry first in using Elastomer double molding technology and ultrasonic swaging technology, contributing to uniform sealing in high production quantities.
Type | Microswitch |
---|---|
Action | On-(on) |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 3A |