Christmas Opening Hours and Delivery Dates here
Panasonic AIGT8192D PLC Cable Nan Verbindungskabel FP0 Open Ends

Image Representative of Range

Panasonic AIGT8192D PLC Cable Nan Verbindungskabel FP0 Open Ends

Order Code:

05-6825

Brand: Panasonic MPN: AIGT8192D EAN-13: 4016139150475
Qty Unit Price (Ex VAT)
1+ £31.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

Panasonic's AIGT8192D is a reliable PLC cable designed for efficient connection in programmable logic controller systems. This Verbindungskabel FP0 features open ends for versatile usage in various automation tasks. Ideal for industrial environments, it ensures seamless communication between PLC components.
Type PLC cable
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Misc Attribute neu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot