Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.24 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Panasonic Micro Switch 30V DC 0.5A IP40 with simulated roller and right-hand platinum connection is one of the smallest micro switches on the market. Designed with an amazing switching load range for its size, it can be used for a number of applications.
Type | Microswitch |
---|---|
Action | On-(on) |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.5A |
To use this facility please Sign In.
Sign In