Christmas Opening Hours and Delivery Dates here

Panasonic CR-123PE/BN Camera Battery Lithium CR123A 1550mAh 3V 1pc

Order Code:

05-6855

Brand: Panasonic MPN: CR-123PE/BN EAN-13: 2050006484050
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,353 available to back orderBack-order availability date - 03/02/2026

The Panasonic CR-123A camera battery features a 1550 mAh capacity and a 3 V output. It is designed for reliable performance in cameras, ensuring long-lasting power for optimal photography sessions. This lithium battery is sold as a single unit, suitable for various electronic devices.
Type CR123A
Capacity 1550mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 17 mm x 34.5 mm
Voltage 3V
Weight (Per Battery) 16g
Diameter 17mm
Height 34.5mm
Misc Attribute CR-123A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot