Panasonic ECA1CM101 100uF 20% 35V 85°c Radial Aluminium Electrolytic

Standard range
Order Code:

11-2174

Brand: Panasonic MPN: ECA1VM101
Qty Unit Price (Ex VAT)
5+ £0.155
50+ £0.092
100+ £0.071
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
346 in stock, despatched same dayAdditional quantity lead time 14 days

A 35V 100µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø6.3 x 11.2mm
  • Pitch 2.5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions 6.3 x 11.2mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot