Panasonic M Series Radial Aluminium Electrolytic Capacitors 85°C

Panasonic M Series Radial Aluminium Electrolytic Capacitors 85°C

Panasonic Brand: Panasonic

A range of standard 20% aluminium electrolytic capacitors in radial leaded cases.

  • Choice of voltages and values
  • Endurance 85°C 2000h
  • Panasonic M series
Order code11-217611-217511-217411-217711-2180
Part no.ECA1CM220ECA1VM470ECA1VM101ECA1VM221ECA1VM331
Capacitance (µF)2247100220330
Working voltage16V35V35V35V35V
Tolerance20%20%20%20%20%
Ripple current (mA)75130210350440
Temperature range-40°C to +85°C-40°C to +85°C-40°C to +85°C-40°C to +85°C-40°C to +85°C
DimensionsØ5 x 11mmØ5 x 11mmØ6.3 x 11.2mmØ8 x 11.5mmØ10 x 12.5mm
Pitch2.0mm2.0mm2.5mm3.5mm5.0mm
Ø Lead0.5mm0.5mm0.5mm0.6mm0.6mm

Order code11-217211-217311-217811-2179
Part no.ECA1VM471ECA1HM221ECA1HM471ECA1JM101
Capacitance (µF)470220470100
Working voltage35V50V50V63V
Tolerance20%20%20%20%
Ripple current (mA)550400650270
Temperature range-40°C to +85°C-40°C to +85°C-40°C to +85°C-40°C to +85°C
DimensionsØ10 x 16mmØ10 x 12.5mmØ10 x 20mmØ8 x 11.5mm
Pitch5.0mm5.0mm5.0mm3.5mm
Ø Lead0.6mm0.6mm0.6mm0.6mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C