Site: Industry
Currency: GBP    
Panasonic ECA1JM101 100uF 20% 63V 85°c Radial Aluminium Electrolytic

Panasonic ECA1JM101 100uF 20% 63V 85°c Radial Aluminium Electrolytic

Panasonic
Standard range
Order Code:

11-2179

Brand: Panasonic MPN: ECA1JM101
Qty Unit Price (Ex VAT)
5+ £0.296
50+ £0.196
100+ £0.147
Price per unit Ex VAT
Order in multiples of 5
2,020 in stock, despatched same dayAdditional quantity lead time 14 days

A 63V 100µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø8 x 11.5mm
  • Pitch 3.5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions 8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 3.5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C