Christmas Opening Hours and Delivery Dates here
Panasonic EEEFK1C101P 100uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Image Representative of Range

Panasonic EEEFK1C101P 100uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Order Code:

11-3257

Brand: Panasonic MPN: EEEFK1C101P
Qty Was Unit Price (Ex VAT)
1000+ £0.068 £0.061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 24/03/2026

A 100µF 16V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø6.3 x 5.8mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 16V
Operating Temperature -55 to +105°C
Dimensions 6.3 x 5.8mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot