The FK V series are surface mounting aluminium electrolytic capacitors with a tolerance of 20% and an extended temperature range of 105°C.
Order code | Part number | Voltage | Value | Tolerance | Temperature range | Ripple | Ø x L |
Supplied on cut tape | |||||||
11-3261 | EEEFK1C100R | 16V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3257 | EEEFK1C101P | 16V | 100µF | 20% | -55°C to +105°C | 240mA | 6.3 x 5.8mm |
11-3272 | EEEFK1C221P | 16V | 220µF | 20% | -55°C to +105°C | 300mA | 8 x 6.2mm |
11-3274 | EEEFK1C331P | 16V | 330µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3266 | EEEFK1C471P | 16V | 470µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3273 | EEEFK1E100R | 25V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3268 | EEEFK1E220R | 25V | 22µF | 20% | -55°C to +105°C | 160mA | 5 x 5.8mm |
11-3269 | EEEFK1E101P | 25V | 100µF | 20% | -55°C to +105°C | 300mA | 8 x 6.2mm |
11-3260 | EEEFK1E471P | 25V | 470µF | 20% | -55°C to +105°C | 850mA | 10 x 10.2mm |
11-3264 | EEEFK1V100UR | 35V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3256 | EEEFK1V470P | 35V | 47µF | 20% | -55°C to +105°C | 240mA | 6.3 x 5.8mm |
11-3255 | EEEFK1V101P | 35V | 100µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3259 | EEEFK1V221P | 35V | 220µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3267 | EEEFK1V331P | 35V | 330µF | 20% | -55°C to +105°C | 850mA | 10 x 10.2mm |
11-3271 | EEEFK1H220P | 50V | 22µF | 20% | -55°C to +105°C | 165mA | 6.3 x 5.8mm |
11-3263 | EEEFK1H470P | 50V | 47µF | 20% | -55°C to +105°C | 195mA | 8 x 6.2mm |
11-3265 | EEEFK1H101P | 50V | 100µF | 20% | -55°C to +105°C | 350mA | 8 x 10.2mm |
11-3258 | EEEFK1H221P | 50V | 220µF | 20% | -55°C to +105°C | 670mA | 10 x 10.2mm |
11-3270 | EEEFK1J470P | 63V | 47µF | 20% | -55°C to +105°C | 250mA | 8 x 10.2mm |
11-3262 | EEEFK1J101P | 63V | 100µF | 20% | -55°C to +105°C | 400mA | 10 x 10.2mm |
Supplied on tape and reel | |||||||
11-3286 | EEEFK1C100R | 16V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3282 | EEEFK1C101P | 16V | 100µF | 20% | -55°C to +105°C | 240mA | 6.3 x 5.8mm |
11-3299 | EEEFK1C331P | 16V | 330µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3298 | EEEFK1E100R | 25V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3293 | EEEFK1E220R | 25V | 22µF | 20% | -55°C to +105°C | 160mA | 5 x 5.8mm |
11-3285 | EEEFK1E471P | 25V | 470µF | 20% | -55°C to +105°C | 850mA | 10 x 10.2mm |
11-3289 | EEEFK1V100UR | 35V | 10µF | 20% | -55°C to +105°C | 90mA | 4 x 5.8mm |
11-3281 | EEEFK1V470P | 35V | 47µF | 20% | -55°C to +105°C | 240mA | 6.3 x 5.8mm |
11-3280 | EEEFK1V101P | 35V | 100µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3284 | EEEFK1V221P | 35V | 220µF | 20% | -55°C to +105°C | 600mA | 8 x 10.2mm |
11-3292 | EEEFK1V331P | 35V | 330µF | 20% | -55°C to +105°C | 850mA | 10 x 10.2mm |
11-3296 | EEEFK1H220P | 50V | 22µF | 20% | -55°C to +105°C | 165mA | 6.3 x 5.8mm |
11-3288 | EEEFK1H470P | 50V | 47µF | 20% | -55°C to +105°C | 195mA | 8 x 6.2mm |
11-3283 | EEEFK1H221P | 50V | 220µF | 20% | -55°C to +105°C | 670mA | 10 x 10.2mm |
11-3287 | EEEFK1J101P | 63V | 100µF | 20% | -55°C to +105°C | 400mA | 10 x 10.2mm |