Christmas Opening Hours and Delivery Dates here
Panasonic EEEFK1E471P 470uF 25V 105°c FK Series SMD Aluminium Electrolytic T/R

Image Representative of Range

Panasonic EEEFK1E471P 470uF 25V 105°c FK Series SMD Aluminium Electrolytic T/R

Order Code:

11-3285

Brand: Panasonic MPN: EEEFK1E471P
Qty Was Unit Price (Ex VAT)
500+ £0.245 £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 06/01/2026

A 470µF 25V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø10 x 10.2mm
  • Supplied on tape and reel
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 470µF
Tolerance 20%
Voltage 25V
Operating Temperature -55 to +105°C
Dimensions 10 x 10.2mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot