Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Panasonic 10A End Switch with Short Lever is a limit switch that offers great mechanical strength, while remaining compact and lightweight. Equipped with a high efficiency coil spring switching mechanism for long life and large overtravel (O.T.) with great shock absorption, this switch also has two threaded holes with an attachment pitch of 25.4mm.
Type | End switch |
---|---|
Action | On-(on) |
Contact Configuration | SPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 10A |