Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Panasonic KITGT02FP0RC14R is a complete PLC/HMI Starter Kit (FP0R) for a special, one-time price. The Starter Kit contains a compact and powerful PLC with 14 inputs/outputs, including programming software, all the necessary cables and a touch panel.
The bright touch panel of the GT02 (240 x 96 pixels, STN monochrome, IP67) displays messages and machine data in high contrast, making it easy to read. With a depth of just 28mm/28.4mm, the GT02 requires little mounting space. When using the GT02, the 5VDC power supply is provided via the PLC's TOOL port.
The FP0R PLC is perfectly suited to control machines and equipment. Due to its expanded memory, ability to process commands is quicker than previous compact controllers, and has an integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP0R is equipped to handle a great many applications.
What's in the Box?
PLC FP0RC14R and the programming software FPWIN Pro
Power supply unit for FP0R, FP-PS24-024E
3.8 inch touch panel GT02 and the programming software GTWIN
RS232C or USB programming cable for PLC and HMI, cable to connect the FP0R and GT02, power supply cable
Type | PLC / HMI FP0R |
---|---|
Display | Touch screen |
No. of Analogue Inputs | N/A |
No. of Analogue Outputs | N/A |
No. of Digital Inputs | 8 |
No. of Digital Outputs | 6 |
Operating Voltage | 24V |