Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Panasonic KITGT02FPXC14R is a complete PLC/HMI Starter Kit (FPX) for a special, one-time price. The Starter Kit contains a compact and powerful PLC with 14 inputs/outputs, including programming software, all the necessary cables and a touch panel.
The bright touch panel of the GT02 (240 x 96 pixels, STN monochrome, IP67) displays messages and machine data in high contrast, making them easy to read. With a depth of just 28mm/28.4mm, the GT02 requires little mounting space. When using the GT02, the 5VDC power supply is provided via the PLC's TOOL port.
The FP-X PLC is perfectly suited to control machines and equipment. Due to its expanded memory, ability to process commands more quickly than previous compact controllers, and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP-X is equipped to handle a great many applications.
What's in the Box?
PLC FPXC14R and the programming software FPWIN Pro
3.8 inch touch panel GT02 and the programming software GTWIN
RS232C programming cable for PLC
HMI, cable to connect the FP-X and GT02
Power supply cable
Type | PLC / HMI FPX |
---|---|
Display | Touch screen |
No. of Analogue Inputs | N/A |
No. of Analogue Outputs | N/A |
No. of Digital Inputs | 8 |
No. of Digital Outputs | 6 |
Operating Voltage | 24V |