Panasonic CB1-P-12V 1CO 40A Auto Relay

Standard range
Order Code:

60-5024

Brand: Panasonic MPN: CB1-P-12V
Qty Unit Price (Ex VAT)
1+ £4.35
50+ £3.28
100+ £3.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


A miniature 12V ISO type PCB mounting relay from Panasonic rated at 40A.


  • Constructed using copper as the current carrying material so offering low temperature rise
  • Ruggedly constructed for use in harsh environments
  • Change-over contacts
Coil Resistance 103Ω
Coil Voltage 12V
Contact Configuration SPCO
Height 25mm
Length 26mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 40A
Switching Power 560W
Switching Voltage Max (AC) 16V
Type CB1-P
Width 12.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot