Christmas Opening Hours and Delivery Dates here

Panasonic N-3000CR NiCd C Size Cell Tagged, Rechargeable 1.2V 3000mAh

Order Code:

59-5611

Brand: Panasonic MPN: N3000CR EAN-13: 4042883065833
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
151 available to back orderBack-order availability date - 03/02/2026

This 3000mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.
  • Battery & PSU technology: NiCd
  • Battery size: C
  • Dimensions, height: 50mm
  • Dimensions, Ø: 26mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 3000mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 86g
  • Manufacturer's part NC-3000CR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot