Panasonic NA111PN Small Object Detection Area Sensor

Order Code:

49-3445

Brand: Panasonic MPN: NA111PN

Discontinued


This photoelectric sensor is designed for the detection of small objects and also, using the cross-beam scanning system, for slim objects such as letters/postcards, business cards, etc.. Consisting of an 11-element IR LED emitter and an 11-element receiver that can be separated by up to 1m for a wide sensing area that is suitable for object detection on a wide assembly line or for end-of-line drops where the path is uncertain. An element pitch of just 10mm means that objects of only 13.5mm can be detected.


  • Ouput type switchable to On or Off when beam channel is interrupted
  • Large indicator
  • Power indicator
  • Receiver operation indicator
  • Short-circuit protection
Type Area sensor
Sensing Distance 0.17 to 1m

Trustpilot