Christmas Opening Hours and Delivery Dates here
Panasonic PM-U25 Reflective Light Barrier Small Size Fork Light Beam

Image Representative of Range

Panasonic PM-U25 Reflective Light Barrier Small Size Fork Light Beam

Order Code:

05-7043

Brand: Panasonic MPN: PM-U25 EAN-13: 2050004799392
Qty Was Unit Price (Ex VAT)
1+ £27.66 £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Panasonic PM-U25 is a reflective light barrier designed to operate with a voltage range of 5 - 24 V DC. It features selectable Light-ON and Dark-ON modes for versatile sensing applications. This light barrier is typically used for object detection and counting in automation systems.
Type Reflective light barrier
Output Type NPN
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 6 x 16 mm
Enclosure material PBT
Height 16mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model U
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot