Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay

Standard range
Order Code:

60-4250

Brand: Panasonic MPN: TQ2-12
Qty Unit Price (Ex VAT)
1+ £2.75
50+ £2.22
100+ £2.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
140 in stock, despatched same dayAdditional quantity lead time 9 days

Ultra-small size, high sensitivity double-pole change-over relay from Panasonic, sealed to allow automatic washing.


  • Coil voltage 12V DC
  • Contact current 1A
  • Coil resistance 1028R
  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series
Coil Resistance 1028Ω
Coil Voltage 12V
Contact Configuration DPCO
Height 5mm
Length 14mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Type TQ2-12 Low
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot